
66359-5 | |
---|---|
DigiKey Part Number | A125130TR-ND - Tape & Reel (TR) A125130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-5 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
10 | $16.24200 | $162.42 |
25 | $15.21920 | $380.48 |
50 | $14.49160 | $724.58 |
100 | $13.79930 | $1,379.93 |
250 | $12.93476 | $3,233.69 |
500 | $12.31722 | $6,158.61 |
1,000 | $11.95879 | $11,958.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.77025 | $39,081.00 |