
66359-1 | |
|---|---|
DigiKey Part Number | A136407TR-ND - Tape & Reel (TR) A136407CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-1 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $16.65700 | $166.57 |
| 25 | $15.61440 | $390.36 |
| 50 | $14.86780 | $743.39 |
| 100 | $14.15660 | $1,415.66 |
| 250 | $13.27016 | $3,317.54 |
| 500 | $12.63660 | $6,318.30 |
| 1,000 | $12.29978 | $12,299.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $11.13138 | $44,525.52 |
















