
66331-2 | |
---|---|
DigiKey Part Number | A136400TR-ND - Tape & Reel (TR) A136400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66331-2 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66331-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.22000 | $16.22 |
10 | $13.81300 | $138.13 |
25 | $12.94400 | $323.60 |
50 | $12.32500 | $616.25 |
100 | $11.73640 | $1,173.64 |
250 | $11.00124 | $2,750.31 |
500 | $10.47604 | $5,238.02 |
1,000 | $10.01793 | $10,017.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.04695 | $36,187.80 |
8,000 | $8.61559 | $68,924.72 |