
66108-8 | |
---|---|
DigiKey Part Number | A1345TR-ND - Tape & Reel (TR) A1345CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66108-8 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66108-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $8.98300 | $89.83 |
25 | $8.42120 | $210.53 |
50 | $8.01880 | $400.94 |
100 | $7.63620 | $763.62 |
250 | $7.15736 | $1,789.34 |
500 | $6.81562 | $3,407.81 |
1,000 | $6.49022 | $6,490.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.88563 | $23,542.52 |
8,000 | $5.60495 | $44,839.60 |
12,000 | $5.44705 | $65,364.60 |