
66104-7 | |
|---|---|
DigiKey Part Number | A1323TR-ND - Tape & Reel (TR) A1323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66104-7 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66104-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $8.22200 | $82.22 |
| 25 | $7.70520 | $192.63 |
| 50 | $7.33520 | $366.76 |
| 100 | $6.98500 | $698.50 |
| 250 | $6.54696 | $1,636.74 |
| 500 | $6.23404 | $3,117.02 |
| 1,000 | $5.93650 | $5,936.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.49112 | $21,964.48 |
| 8,000 | $5.22924 | $41,833.92 |
| 12,000 | $5.08192 | $60,983.04 |

















