
66100-6 | |
|---|---|
DigiKey Part Number | A101159TR-ND - Tape & Reel (TR) A101159CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100-6 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66100-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $17.38000 | $173.80 |
| 25 | $16.29520 | $407.38 |
| 50 | $15.51560 | $775.78 |
| 100 | $14.77320 | $1,477.32 |
| 250 | $13.84796 | $3,461.99 |
| 500 | $13.18696 | $6,593.48 |
| 1,000 | $12.88679 | $12,886.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $11.61618 | $46,464.72 |

























