
647845-7 | |
---|---|
DigiKey Part Number | A105091-ND |
Manufacturer | |
Manufacturer Product Number | 647845-7 |
Description | CONN HSG 2POS BLACK |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
EDA/CAD Models | 647845-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.31000 | $15.31 |
10 | $12.99000 | $129.90 |
25 | $12.17680 | $304.42 |
50 | $11.59560 | $579.78 |
175 | $10.61366 | $1,857.39 |
350 | $10.10703 | $3,537.46 |
525 | $9.82179 | $5,156.44 |
1,050 | $9.35312 | $9,820.78 |
2,625 | $8.76779 | $23,015.45 |