
647401-6 | |
|---|---|
DigiKey Part Number | A114278-ND |
Manufacturer | |
Manufacturer Product Number | 647401-6 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647401-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.60500 | $76.05 |
| 25 | $7.12640 | $178.16 |
| 50 | $6.78600 | $339.30 |
| 100 | $6.46210 | $646.21 |
| 250 | $6.05696 | $1,514.24 |
| 500 | $5.76754 | $2,883.77 |
| 1,000 | $5.49213 | $5,492.13 |
| 2,500 | $5.14834 | $12,870.85 |


