5023521400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5023521400
5023521400
5023521400
Molex - Product Spotlight - MX123 Sealed Connection System

5023521400

DigiKey Part Number
WM24251TR-ND - Tape & Reel (TR)
WM24251CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5023521400
Description
CONN HEADER SMD R/A 14POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023521400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,843
Factory Stock: 8,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.20000$17.20
10$14.62800$146.28
100$12.43280$1,243.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$10.43159$7,302.11
1,400$9.93379$13,907.31
2,100$9.65379$20,272.96
3,500$9.31227$32,592.94
4,900$9.09402$44,560.70
7,000$8.86827$62,077.89
Manufacturers Standard Package