
647000-9 | |
---|---|
DigiKey Part Number | A109104-ND |
Manufacturer | |
Manufacturer Product Number | 647000-9 |
Description | CONN PLUG 9P IDC 22AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector IDC Tin-Lead 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 647000-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |