6469152-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6469152-1

DigiKey Part Number
6469152-1-ND
Manufacturer
Manufacturer Product Number
6469152-1
Description
HMZD 3PAIR, HDR ASSY, 37.5MM MOD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins and Blades Through Hole High Speed
Datasheet
 Datasheet
EDA/CAD Models
6469152-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
High Speed
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
6
Number of Columns
15
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
60 Signal, 30 Ground
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$238.97000$238.97
13$199.38538$2,592.01
26$189.87115$4,936.65
52$180.81269$9,402.26
104$172.18971$17,907.73
260$161.42162$41,969.62
507$154.91146$78,540.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.