6450540-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450540-1

DigiKey Part Number
A114247-ND
Manufacturer
Manufacturer Product Number
6450540-1
Description
CONN RCPT MULTI-BEAM 26POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450540-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Multi-Beam
Number of Positions
26
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Signal, 2 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,203
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$57.95000$57.95
10$49.23600$492.36
25$46.14520$1,153.63
55$43.64764$2,400.62
110$41.56409$4,572.05
275$38.96251$10,714.69
550$37.10416$20,407.29
1,045$35.46275$37,058.57
Manufacturers Standard Package