
641944-1 | |
---|---|
DigiKey Part Number | A111596TR-ND - Tape & Reel (TR) A111596CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 641944-1 |
Description | CONN PC PIN CIRC 0.058DIA TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 641944-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.310" (7.87mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.055" ~ 0.061" (1.40mm ~ 1.55mm) | |
Mounting Type | Through Hole | |
Termination | Clinch Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.047" (1.19mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.16100 | $11.61 |
25 | $1.07000 | $26.75 |
50 | $1.00760 | $50.38 |
100 | $0.94670 | $94.67 |
250 | $0.87292 | $218.23 |
500 | $0.82090 | $410.45 |
1,000 | $0.77183 | $771.83 |
2,500 | $0.71158 | $1,778.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.37094 | $14,837.60 |
80,000 | $0.35324 | $28,259.20 |
120,000 | $0.34328 | $41,193.60 |
200,000 | $0.33114 | $66,228.00 |