641644-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,820
Unit Price: $1.07000
Datasheet
641644-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

641644-2

DigiKey Part Number
A31104-ND
Manufacturer
Manufacturer Product Number
641644-2
Description
CONN SOCKET 24AWG IDC TIN
Customer Reference
Detailed Description
Socket Contact Tin 24 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
641644-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
IDC
Wire Gauge
24 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,000In Stock
Ships from WEC