cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350871-1

DigiKey Part Number
A27941TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
350871-1
Description
CONN QC RCPT 18-22AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.012" (0.30mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.796" (20.22mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.