
3-1744020-4 | |
---|---|
DigiKey Part Number | 3-1744020-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1744020-4 |
Description | 04P MTA100 CONN ASSY LF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3-1744020-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $5.88158 | $88,223.70 |