
641239-3 | |
|---|---|
DigiKey Part Number | A122468-ND |
Manufacturer | |
Manufacturer Product Number | 641239-3 |
Description | CONN RCPT 3POS IDC 26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 641239-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $12.06900 | $120.69 |
| 25 | $11.30960 | $282.74 |
| 50 | $10.77020 | $538.51 |
| 100 | $10.25550 | $1,025.55 |
| 250 | $9.61256 | $2,403.14 |
| 500 | $9.15366 | $4,576.83 |
| 1,000 | $8.71668 | $8,716.68 |
| 2,500 | $8.17118 | $20,427.95 |













