
640906-1 | |
|---|---|
DigiKey Part Number | A27963TR-ND - Tape & Reel (TR) A27963CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640906-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640906-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 1.012" (25.70mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $7.07000 | $70.70 |
| 25 | $6.63000 | $165.75 |
| 50 | $6.31240 | $315.62 |
| 100 | $6.01070 | $601.07 |
| 250 | $5.63372 | $1,408.43 |
| 500 | $5.36452 | $2,682.26 |
| 1,000 | $5.10843 | $5,108.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.01051 | $10,021.02 |
| 4,000 | $4.77141 | $19,085.64 |
| 6,000 | $4.63694 | $27,821.64 |
| 10,000 | $4.47292 | $44,729.20 |
| 14,000 | $4.36811 | $61,153.54 |


