



640500-5 | |
|---|---|
DigiKey Part Number | A128955-ND |
Manufacturer | |
Manufacturer Product Number | 640500-5 |
Description | CONN HEADER VERT 6POS 4.2MM |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640500-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.180" (4.57mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black, Red | |
Current Rating (Amps) | 6A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.74000 | $43.74 |
| 10 | $37.12800 | $371.28 |
| 25 | $34.80320 | $870.08 |
| 50 | $33.14260 | $1,657.13 |
| 200 | $30.05245 | $6,010.49 |
| 400 | $28.61843 | $11,447.37 |
| 600 | $27.81168 | $16,687.01 |
| 1,000 | $26.82807 | $26,828.07 |
| 2,600 | $25.08095 | $65,210.47 |

