
640271-3 | |
|---|---|
DigiKey Part Number | A31703TR-ND - Tape & Reel (TR) A31703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640271-3 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640271-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.95700 | $19.57 |
| 25 | $1.83840 | $45.96 |
| 50 | $1.74960 | $87.48 |
| 100 | $1.66490 | $166.49 |
| 250 | $1.56076 | $390.19 |
| 500 | $1.48596 | $742.98 |
| 1,000 | $1.41492 | $1,414.92 |
| 2,500 | $1.32629 | $3,315.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.26415 | $9,481.12 |
| 15,000 | $1.20382 | $18,057.30 |
| 22,500 | $1.16989 | $26,322.53 |
| 37,500 | $1.12849 | $42,318.38 |
| 52,500 | $1.10204 | $57,857.10 |
| 75,000 | $1.07469 | $80,601.75 |



