
640051-1 | |
|---|---|
DigiKey Part Number | A29906TR-ND - Tape & Reel (TR) A29906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640051-1 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640051-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Stainless Steel |
Thickness 0.024" (0.61mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.370" (9.40mm) | Base Product Number |
Length - Overall 0.773" (19.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.71800 | $17.18 |
| 25 | $1.61160 | $40.29 |
| 50 | $1.53420 | $76.71 |
| 100 | $1.46100 | $146.10 |
| 250 | $1.36904 | $342.26 |
| 500 | $1.30344 | $651.72 |
| 1,000 | $1.24120 | $1,241.20 |
| 2,500 | $1.16341 | $2,908.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.12650 | $6,759.00 |
| 12,000 | $1.07273 | $12,872.76 |
| 18,000 | $1.04248 | $18,764.64 |
| 30,000 | $1.00559 | $30,167.70 |
| 42,000 | $0.98202 | $41,244.84 |
| 60,000 | $0.95763 | $57,457.80 |

