
640007-3 | |
|---|---|
DigiKey Part Number | A136384TR-ND - Tape & Reel (TR) A136384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640007-3 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640007-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 0.873" (22.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.46640 | $61.66 |
| 50 | $2.34980 | $117.49 |
| 100 | $2.23710 | $223.71 |
| 250 | $2.09648 | $524.12 |
| 500 | $1.99618 | $998.09 |
| 1,000 | $1.90081 | $1,900.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.77531 | $7,101.24 |
| 8,000 | $1.69058 | $13,524.64 |
| 12,000 | $1.64290 | $19,714.80 |
| 20,000 | $1.58477 | $31,695.40 |
| 28,000 | $1.54762 | $43,333.36 |
| 40,000 | $1.50920 | $60,368.00 |


