
63974-1 | |
---|---|
DigiKey Part Number | 63974-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63974-1 |
Description | CONN MAG TERM 18AWG TAB |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18 AWG Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Tab | |
Wire Gauge | 18 AWG | |
Features | - | |
Base Product Number |