63946-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63946-1

DigiKey Part Number
63946-1-ND
Manufacturer
Manufacturer Product Number
63946-1
Description
CONN QC TAB 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.605" (15.37mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.