
63864-1 | |
---|---|
DigiKey Part Number | A111562TR-ND - Tape & Reel (TR) A111562CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63864-1 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63864-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.827" (21.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.190" (3.81mm ~ 4.83mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.54400 | $25.44 |
25 | $2.38080 | $59.52 |
50 | $2.26700 | $113.35 |
100 | $2.15840 | $215.84 |
250 | $2.02276 | $505.69 |
500 | $1.92612 | $963.06 |
1,000 | $1.83401 | $1,834.01 |
2,500 | $1.71910 | $4,297.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.43639 | $8,618.34 |
12,000 | $1.36784 | $16,414.08 |
18,000 | $1.34799 | $24,263.82 |