
63860-1 | |
|---|---|
DigiKey Part Number | A100796TR-ND - Tape & Reel (TR) A100796CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63860-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63860-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.490" (12.45mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.37800 | $34.45 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.24880 | $124.88 |
| 250 | $1.17076 | $292.69 |
| 500 | $1.11468 | $557.34 |
| 1,000 | $1.06148 | $1,061.48 |
| 2,500 | $0.99493 | $2,487.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.92924 | $9,292.40 |
| 20,000 | $0.88489 | $17,697.80 |
| 30,000 | $0.85994 | $25,798.20 |
| 50,000 | $0.82952 | $41,476.00 |
| 70,000 | $0.81007 | $56,704.90 |
| 100,000 | $0.78996 | $78,996.00 |









