
63845-1 | |
---|---|
DigiKey Part Number | 63845-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63845-1 |
Description | CONN MAG TERM 36-44AWG IDC |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 36-44 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 36-44 AWG | |
Features | - | |
Base Product Number |