
63844-3 | |
---|---|
DigiKey Part Number | 63844-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63844-3 |
Description | CONN MAG TERM 30-38AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 30-38 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | - | |
Wire Gauge | 30-38 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.95143 | $39,028.60 |