
63710-2 | |
---|---|
DigiKey Part Number | A125126TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63710-2 |
Description | CONN MAG TERM 31-33AWG IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 31-33 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63710-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 31-33 AWG | |
Features | QC .187 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.57484 | $22,993.60 |