
63703-1 | |
---|---|
DigiKey Part Number | A111536TR-ND - Tape & Reel (TR) A111536CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63703-1 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63703-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.74900 | $7.49 |
25 | $0.69160 | $17.29 |
50 | $0.65040 | $32.52 |
100 | $0.61160 | $61.16 |
250 | $0.56372 | $140.93 |
500 | $0.53014 | $265.07 |
1,000 | $0.49845 | $498.45 |
2,500 | $0.45951 | $1,148.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
75,000 | $0.42800 | $32,100.00 |
150,000 | $0.40759 | $61,138.50 |