6368419-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $65.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $38.15214
Datasheet
6368419-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6368419-1

DigiKey Part Number
6368419-1-ND
Manufacturer
Manufacturer Product Number
6368419-1
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
6368419-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
2
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,304$41.49939$95,614.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.