



6368120-1 | |
---|---|
DigiKey Part Number | A115588-ND |
Manufacturer | |
Manufacturer Product Number | 6368120-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368120-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.55000 | $36.55 |
10 | $31.05900 | $310.59 |
45 | $27.93022 | $1,256.86 |
90 | $26.59578 | $2,393.62 |
135 | $25.84541 | $3,489.13 |
270 | $24.61156 | $6,645.12 |
540 | $23.43711 | $12,656.04 |
1,035 | $22.38627 | $23,169.79 |
2,520 | $21.02544 | $52,984.11 |