
6368035-4 | |
---|---|
DigiKey Part Number | A115584-ND |
Manufacturer | |
Manufacturer Product Number | 6368035-4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368035-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 12 | |
Number of Rows | 2 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $715.42000 | $715.42 |
10 | $608.10700 | $6,081.07 |
30 | $562.78467 | $16,883.54 |
50 | $542.88660 | $27,144.33 |
100 | $517.00810 | $51,700.81 |