63662
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63662-1

DigiKey Part Number
A111524TR-ND - Tape & Reel (TR)
A111524CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63662-1
Description
CONN MAG TERM 33-34AWG IDC
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 33-34 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
63662-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Poke-In Terminal
Size
2
Termination
IDC
Wire Gauge
33-34 AWG
Features
Locking
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140,381
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.13600$11.36
25$1.04720$26.18
50$0.98460$49.23
100$0.92610$92.61
250$0.85384$213.46
500$0.80262$401.31
1,000$0.75479$754.79
2,500$0.69587$1,739.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
96,000$0.39570$37,987.20
192,000$0.37683$72,351.36
Manufacturers Standard Package