
6364666-1 | |
---|---|
DigiKey Part Number | A114152-ND |
Manufacturer | |
Manufacturer Product Number | 6364666-1 |
Description | CONN EDGE DUAL FML 62POS 0.100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 62 (61 Loaded) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 6364666-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 62 (61 Loaded) | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Latches | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.01000 | $72.01 |
10 | $61.18800 | $611.88 |
25 | $57.35560 | $1,433.89 |
50 | $54.61620 | $2,730.81 |
100 | $52.00930 | $5,200.93 |
250 | $48.75428 | $12,188.57 |
500 | $46.42860 | $23,214.30 |
1,000 | $44.21492 | $44,214.92 |