
6364555-1 | |
|---|---|
DigiKey Part Number | 6364555-1-ND |
Manufacturer | |
Manufacturer Product Number | 6364555-1 |
Description | CONN DIP HDR IDC 10POS VERT |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 10 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |

