



1742657-1 | |
---|---|
DigiKey Part Number | 17-1742657-1TR-ND - Tape & Reel (TR) 17-1742657-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742657-1 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1742657-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.01200 | $20.12 |
25 | $1.88200 | $47.05 |
50 | $1.79320 | $89.66 |
100 | $1.70710 | $170.71 |
250 | $1.59952 | $399.88 |
500 | $1.52314 | $761.57 |
1,000 | $1.45031 | $1,450.31 |
2,500 | $1.35945 | $3,398.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
54,000 | $1.82707 | $98,661.78 |