
63537-2 | |
---|---|
DigiKey Part Number | A100788TR-ND - Tape & Reel (TR) A100788CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63537-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63537-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.15000 | $11.50 |
25 | $1.07400 | $26.85 |
50 | $1.02300 | $51.15 |
100 | $0.97380 | $97.38 |
250 | $0.91272 | $228.18 |
500 | $0.86888 | $434.44 |
1,000 | $0.82742 | $827.42 |
2,500 | $0.77554 | $1,938.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
11,000 | $0.51938 | $5,713.18 |
22,000 | $0.49458 | $10,880.76 |
33,000 | $0.48063 | $15,860.79 |
55,000 | $0.46362 | $25,499.10 |
77,000 | $0.45275 | $34,861.75 |
110,000 | $0.44150 | $48,565.00 |