
737107-1 | |
---|---|
DigiKey Part Number | A131112TR-ND - Tape & Reel (TR) A131112CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 737107-1 |
Description | CONN QC RCPT 17-20AWG 0.110 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 737107-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.571" (14.50mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.80500 | $8.05 |
25 | $0.75560 | $18.89 |
50 | $0.71760 | $35.88 |
100 | $0.68320 | $68.32 |
250 | $0.64044 | $160.11 |
500 | $0.60992 | $304.96 |
1,000 | $0.58068 | $580.68 |
2,500 | $0.54429 | $1,360.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.44655 | $3,572.40 |
16,000 | $0.42522 | $6,803.52 |
24,000 | $0.41322 | $9,917.28 |
40,000 | $0.39859 | $15,943.60 |
56,000 | $0.38925 | $21,798.00 |
80,000 | $0.37958 | $30,366.40 |
200,000 | $0.35583 | $71,166.00 |