Terminal Magnetic Connector 18-22 AWG Poke-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63364-1

DigiKey Part Number
A111466TR-ND - Tape & Reel (TR)
A111466CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63364-1
Description
CONN MAG TERM 18-22AWG POKE-IN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 18-22 AWG Poke-In
Datasheet
 Datasheet
EDA/CAD Models
63364-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Poke-In Tab Terminal
Size
-
Termination
Poke-In
Wire Gauge
18-22 AWG
Features
90° Down
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,780
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.99800$19.98
25$1.86800$46.70
50$1.77920$88.96
100$1.69360$169.36
250$1.58772$396.93
500$1.51160$755.80
1,000$1.43942$1,439.42
2,500$1.34921$3,373.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.28016$10,241.28
16,000$1.21907$19,505.12
24,000$1.18470$28,432.80
40,000$1.14279$45,711.60
56,000$1.11601$62,496.56
Manufacturers Standard Package