
63165-2 | |
---|---|
DigiKey Part Number | A111450TR-ND - Tape & Reel (TR) A111450CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63165-2 |
Description | CONN QC TAB 19-23AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 19-23 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63165-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 15° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 19-23 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.77000 | $17.70 |
25 | $1.65640 | $41.41 |
50 | $1.57560 | $78.78 |
100 | $1.50070 | $150.07 |
250 | $1.40668 | $351.67 |
500 | $1.33934 | $669.67 |
1,000 | $1.27538 | $1,275.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.18804 | $4,752.16 |
8,000 | $1.13130 | $9,050.40 |
12,000 | $1.09940 | $13,192.80 |
20,000 | $1.06050 | $21,210.00 |
28,000 | $1.03563 | $28,997.64 |
40,000 | $1.00991 | $40,396.40 |