
63137-1 | |
|---|---|
DigiKey Part Number | A100783TR-ND - Tape & Reel (TR) A100783CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63137-1 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63137-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.91900 | $29.19 |
| 25 | $2.73280 | $68.32 |
| 50 | $2.60120 | $130.06 |
| 100 | $2.47710 | $247.71 |
| 250 | $2.32176 | $580.44 |
| 500 | $2.21076 | $1,105.38 |
| 1,000 | $2.10512 | $2,105.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.03245 | $5,081.12 |
| 5,000 | $1.93544 | $9,677.20 |
| 7,500 | $1.88085 | $14,106.38 |
| 12,500 | $1.81429 | $22,678.62 |
| 17,500 | $1.77176 | $31,005.80 |
| 25,000 | $1.72776 | $43,194.00 |



