
63066-1 | |
---|---|
DigiKey Part Number | A24743TR-ND - Tape & Reel (TR) A24743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63066-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63066-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.575" (14.61mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.85600 | $18.56 |
25 | $1.74080 | $43.52 |
50 | $1.65860 | $82.93 |
100 | $1.57900 | $157.90 |
250 | $1.47964 | $369.91 |
500 | $1.40884 | $704.42 |
1,000 | $1.34143 | $1,341.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.24957 | $4,998.28 |
8,000 | $1.18992 | $9,519.36 |
12,000 | $1.15636 | $13,876.32 |
20,000 | $1.11544 | $22,308.80 |
28,000 | $1.08928 | $30,499.84 |
40,000 | $1.06223 | $42,489.20 |