
62820-1 | |
|---|---|
DigiKey Part Number | A111430TR-ND - Tape & Reel (TR) A111430CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62820-1 |
Description | CONN TERM PIN 16-22AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 16-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 62820-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 16-22 AWG | |
Length - Overall | 0.835" (21.20mm) | |
Length - Barrel | 0.652" (16.56mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.23100 | $32.31 |
| 25 | $3.02560 | $75.64 |
| 50 | $2.88240 | $144.12 |
| 100 | $2.74430 | $274.43 |
| 250 | $2.57168 | $642.92 |
| 500 | $2.44886 | $1,224.43 |
| 1,000 | $2.33195 | $2,331.95 |
| 2,500 | $2.18583 | $5,464.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.14394 | $10,719.70 |
| 10,000 | $2.04164 | $20,416.40 |
| 15,000 | $1.98409 | $29,761.35 |
| 25,000 | $1.91391 | $47,847.75 |
| 35,000 | $1.86905 | $65,416.75 |


