
62651-1 | |
|---|---|
DigiKey Part Number | A111420TR-ND - Tape & Reel (TR) A111420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62651-1 |
Description | CONN MAG TERM 27-30AWG QC 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 27-30 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 62651-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 27-30 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67,500 | $1.57397 | $106,242.98 |

