
62650-1 | |
|---|---|
DigiKey Part Number  | A24742TR-ND - Tape & Reel (TR) A24742CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 62650-1  | 
Description  | CONN QC TAB 0.250 SOLDER  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 62650-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Terminal Type  | Standard  | |
Gender  | Male  | |
Tab Width  | 0.250" (6.35mm)  | |
Tab Thickness  | 0.032" (0.81mm)  | |
Tab Length  | -  | |
Length - Overall  | 0.487" (12.37mm)  | |
Termination  | Solder  | |
Wire Gauge  | -  | |
Insulation  | Non-Insulated  | |
Mounting Type  | Through Hole  | |
Features  | -  | |
Color  | -  | |
Contact Material  | Brass  | |
Contact Finish  | Tin  | |
Insulation Diameter  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.63000 | $1.63 | 
| 10 | $1.35400 | $13.54 | 
| 25 | $1.26600 | $31.65 | 
| 50 | $1.20580 | $60.29 | 
| 100 | $1.14870 | $114.87 | 
| 250 | $1.07660 | $269.15 | 
| 500 | $1.02504 | $512.52 | 
| 1,000 | $0.97608 | $976.08 | 
| 2,500 | $0.91490 | $2,287.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6,000 | $0.83948 | $5,036.88 | 
| 12,000 | $0.79941 | $9,592.92 | 
| 18,000 | $0.77687 | $13,983.66 | 
| 30,000 | $0.74937 | $22,481.10 | 
| 42,000 | $0.73180 | $30,735.60 | 
| 60,000 | $0.71363 | $42,817.80 | 



_tmb.jpg)



