626437-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
626437-4
626437-4

626437-4

DigiKey Part Number
A136377-ND
Manufacturer
Manufacturer Product Number
626437-4
Description
CONN INLINE TAP 18-20 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector Crimp 18-20 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
626437-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Fully Insulated
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,588
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.75000$5.75
10$4.91000$49.10
25$4.60160$115.04
50$4.37980$218.99
100$4.17120$417.12
300$3.85917$1,157.75
500$3.72254$1,861.27
1,000$3.54469$3,544.69
2,500$3.32273$8,306.83
Manufacturers Standard Package