Ring Terminal Connector Circular 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62638-1

DigiKey Part Number
A105490TR-ND - Tape & Reel (TR)
A105490CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62638-1
Description
CONN RING CIRC 20-22AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
62638-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.210" (5.33mm)
Length - Overall
0.460" (11.68mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.070" ~ 0.120" (1.78mm ~ 3.05mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,757
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.75900$17.59
25$1.64440$41.11
50$1.56700$78.35
100$1.49220$149.22
250$1.39832$349.58
500$1.33138$665.69
1,000$1.26776$1,267.76
2,500$1.18830$2,970.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.05691$21,138.20
40,000$1.00649$40,259.60
60,000$0.97813$58,687.80
Manufacturers Standard Package