
626029-2 | |
---|---|
DigiKey Part Number | A111414TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 626029-2 |
Description | CONN RING CIRC 15-20AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626029-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.315" (8.00mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.071" ~ 0.118" (1.80mm ~ 3.00mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200,000 | $1.09640 | $219,280.00 |