
62526-1 | |
---|---|
DigiKey Part Number | A114135-ND |
Manufacturer | |
Manufacturer Product Number | 62526-1 |
Description | CONN MAG TERM 27-30AWG IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 27-30 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 62526-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 27-30 AWG | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.47000 | $14.70 |
25 | $1.37600 | $34.40 |
50 | $1.31040 | $65.52 |
100 | $1.24810 | $124.81 |
250 | $1.16992 | $292.48 |
500 | $1.11406 | $557.03 |
1,000 | $1.06078 | $1,060.78 |
2,500 | $0.99432 | $2,485.80 |